onsemiMC10EP131FAGRevirements
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 4 | |
| 1 | |
| 4 | |
| 4 | |
| No | |
| Master Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 0.6@3V to 5.5V | |
| 0.7 | |
| Single-Ended | |
| -3|3 | |
| -3.3|-5|3.3|5 | |
| -5.5|5.5 | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 |
| Largeur du paquet | 7 |
| Longueur du paquet | 7 |
| Carte électronique changée | 32 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 32 | |
| Forme de sonde | Gull-wing |
Store state information by enabling this MC10EP131FAG flip flop device from ON Semiconductor. It has a differential output signal. This flip flop has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format. It has 4 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of -3.3|-5|3.3|5 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -5.5|5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

