onsemiMC10E164FNGMultiplexeurs

Multiplexer 1-Element 16-IN 28-Pin PLCC Tube

ON Semiconductor's MC10E164FNG multiplexer will allow you to relax - by forwarding a selected line into a single input, the total number of lines entering or exiting your processor will be reduced. This multiplexer has an operating temperature range of 0 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It is made in a 1 x 16:1 configuration. This inverting/non-inverting device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.