onsemiMC100EPT622FAR2GTraducteurs de niveau
Translator LVCMOS/LVTTL to LVPECL 10-CH Unidirectional 32-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| LVCMOS/LVTTL to LVPECL | |
| Unidirectional | |
| 10 | |
| 1500(Typ) | |
| 0.875@3V to 3.8V | |
| 0.925 | |
| 50 | |
| -50 | |
| 3 | |
| 3.3 | |
| 3.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.45(Max) |
| Largeur du paquet | 7 |
| Longueur du paquet | 7 |
| Carte électronique changée | 32 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 32 | |
| Forme de sonde | Gull-wing |
The ON Semiconductor MC100EPT622FAR2G level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.8 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

