onsemiMC100EPT21DGTraducteurs de niveau
Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 1-CH Unidirectional 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| CML/LVDS/LVPECL to LVCMOS/LVTTL | |
| Unidirectional | |
| 1 | |
| 350(Typ) | |
| 2.25@3V to 3.6V | |
| 2.95 | |
| 0.8um to 3um | |
| 24 | |
| -3 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's MC100EPT21DG level translator is the perfect solution for you. This level shifter has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

