onsemiMC100EP29MNGRevirements
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 2-Element 20-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 0.5@3V to 5.5V | |
| 0.575 | |
| 0.8um to 3um | |
| Differential | |
| 50 | |
| -50 | |
| -3|3 | |
| -3.3|-5|3.3|5 | |
| -5.5|5.5 | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 4 |
| Longueur du paquet | 4 |
| Carte électronique changée | 20 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | QFN EP |
| 20 | |
| Forme de sonde | No Lead |
Are you looking to store information at a basic level? The MC100EP29MNG flip flop device from ON Semiconductor can easily save state information. It has a differential output signal. This flip flop has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting/non-inverting device has a typical operating supply voltage of -3.3|-5|3.3|5 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -5.5|5.5 V. It has 2 channels per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

