onsemiMBR8H100MFST1GRectifiers

Diode Schottky 100V 8A 5-Pin SO-FL EP T/R

Converting from AC to DC is simple when using a Schottky diode MBR8H100MFST1G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 8 A. It is made in a single triple anode dual cathode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.

1 500 pièces: Livraison en 2 jours

    Total$464.70Price for 1500

    • (1500)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2447+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Malaisie
      • In Stock: 1 500 pièces
      • Price: $0.3098

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.