VishayMBE04140C2209FC100Résistance simple fixée par alésage
Res Thin Film 22 Ohm 1% 0.65W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 22 | |
| 1% | |
| 500 | |
| 0.65 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 4.2 | |
| 11.9 | |
| 0.7 | |
| 0.8 | |
| 31 | |
| Through Hole |
The MBE04140C2209FC100 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 22 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This device is made with thin film technology. This product is 11.9 mm long. This part has an operating temperature of -55 to 155 °C. The MBE04140C2209FC100 part has an axial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

