VishayMBB02070C6802FCT00Résistance simple fixée par alésage

Res Thin Film 68K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Ammo Medical Automotive AEC-Q200

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MBB02070C6802FCT00 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 0.6 W. This product has a resistance value of 68K Ohm. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. The MBB02070C6802FCT00 part has an axial termination style. It has a tolerance of 1%. This product is 6.5 mm long.

20 000 pièces: Livraison en 2 jours

    Total$120.50Price for 5000

    • (5000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2439+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Inde
      • In Stock: 20 000 pièces
      • Price: $0.0241

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.