VishayMBB02070C6040FCT00Résistance simple fixée par alésage

Res Thin Film 604 Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo

The MBB02070C6040FCT00 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.6 W. This product has a resistance value of 604 Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This product is 6.5 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. The MBB02070C6040FCT00 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    8 semaines
    • Price: $0.0264
    1. 5000+$0.0264
    2. 6000+$0.0258
    3. 12000+$0.0255
    4. 15000+$0.0253
    5. 20000+$0.0247
    6. 25000+$0.0246
    7. 50000+$0.0245

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.