VishayMBB02070C3019FC100Résistance simple fixée par alésage

Res Thin Film 30.1 Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MBB02070C3019FC100 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 0.6 W. This product has a resistance value of 30.1 Ohm. Its temperature coefficient is ±50 ppm/°C. This product is 6.5 mm long. It has a tolerance of 1%. The MBB02070C3019FC100 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    8 semaines
    • Price: $0.1680
    1. 1000+$0.1680
    2. 2000+$0.1663
    3. 2500+$0.1646
    4. 3000+$0.1630
    5. 4000+$0.1614
    6. 5000+$0.1597
    7. 6000+$0.1581
    8. 10000+$0.1566
    9. 20000+$0.1550

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.