VishayMBB02070C3012FRP00Résistance simple fixée par alésage

Res Thin Film 30.1K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical T/R

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their MBB02070C3012FRP00 fixed single through-hole resistor. This dependable part has a power rating of 0.6 W. This product has a resistance value of 30.1K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The MBB02070C3012FRP00 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.5 mm long. This device utilizes thin film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 semaines
    • Price: $0.0262
    1. 5000+$0.0262
    2. 10000+$0.0257
    3. 20000+$0.0254
    4. 25000+$0.0252
    5. 30000+$0.0247
    6. 40000+$0.0245
    7. 50000+$0.0243
    8. 100000+$0.0240

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.