VishayMBB02070C1000FCT00Résistance simple fixée par alésage
Res Thin Film 100 Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Ammo Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 100 | |
| 1% | |
| 350 | |
| 0.4 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| High Reliability|High Stability | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.22 | |
| 0.6 | |
| 28 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this MBB02070C1000FCT00 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. The MBB02070C1000FCT00 part has an axial termination style. This product is 6.5 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

