VishayMB2S-E3/80Bridge Rectifiers

Diode Rectifier Bridge Single 200V 0.8A 4-Pin TO-269AA T/R

If you want to convert an alternating current input into a direct current, then this MB2S-E3/80 full bridge rectifier from Vishay is perfect for you! This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total en stock: 16 352 pièces

Regional Inventory: 1 352

    Total$0.26Price for 1

    1 352 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2144+
      Manufacturer Lead Time:
      7 semaines
      Minimum Of :
      1
      Maximum Of:
      1352
      Country Of origin:
      Chine
         
      • Price: $0.2575
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2144+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Chine
      • In Stock: 1 352 pièces
      • Price: $0.2575
    • (3000)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2540+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Chine
      • In Stock: 15 000 pièces
      • Price: $0.1490

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.