AmphenolMB16R1412SConnecteur circulaire
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Crimp | |
| 14-12 | |
| No | |
| Electroless Nickel | |
| 600VAC | |
| -65 | |
| 200 | |
| 30.04 | |
| 36.06 |
This miniature circular MB16R1412S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector has 12 socket type contacts. It has a plug type gender. It has a straight body orientation. Its shell size is 14-12. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 36.06 mm long with a diameter of 30.04 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
