C&KMB05L2NCGDCommutateur rotatif
Switch Rotary DP5T 5 Flush Screwdriver PC Pins 0.25A 125VAC 28VDC 0.4VA Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flush Screwdriver | |
| DP5T | |
| 36 | |
| 5 | |
| 2 | |
| 0.25@125VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 600Vrms | |
| 10000 | |
| <20 | |
| 10000 | |
| 0.049 | |
| 3.17 | |
| Non-Shorting | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.81 | |
| 12 | |
| Diallyl Phthalate|Melamine Phenolic | |
| Zinc Alloy | |
| Straight | |
| -30 | |
| 85 | |
| 13.34 | |
| 13.34 | |
| 9.4 | |
| 13.34 | |
| 13.34 | |
| 15.75 |
This MB05L2NCGD rotary switch from C&K Components gives you the ability to have more than two positions for your switch. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. It has a DP5T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The MB05L2NCGD rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 13.34 mm long, 15.75 mm tall and 13.34 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

