10-25% de reduction
VishayMAL219612104E3Condensateur électrique double couche - Supercondos
Cap Supercap 0.1F 5.5V -20% to 80% ( 13 X 7mm ) Radial Cylindrical 5mm 100uA 1000h 70°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1F | |
| -20% to 80% | |
| 5.5VDC | |
| 100 | |
| 1000 | |
| Polar | |
| -25 | |
| 70 | |
| Cylindrical | |
| Radial | |
| 2 | |
| Tape and Reel | |
| 13 X 7 | |
| 13 | |
| 7 | |
| 2.8 | |
| 0.8 | |
| Through Hole | |
| 5 |
With this high-capacity MAL219612104E3 ultracapacitor, developed by Vishay, you can be sure that it will be able to tolerate more frequent charge and discharge cycles. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. Its leakage current is 100 μA. This part has a pitch of 5 mm. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The MAL219612104E3 super capacitor has a radial termination style. This product is 7 mm tall with a diameter of 13 mm. Its capacitance value is 0.1F.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

