VishayMAL215097812E3Condensateurs en aluminium
Cap Aluminum Lytic 33uF 63V 20% (8 X 10mm) SMD 0.27A 2500h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 63VDC | |
| Very Low | |
| 0.65@20°C@100kHz | |
| 0.27 | |
| 21@2Min | |
| 2500 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 1 |
Use this relatively high equivalent series resistance electrolytic MAL215097812E3 aluminum capacitor from Vishay to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 33uF. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 21@2Min μA.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

