VishayMAL214099001E3Condensateurs en aluminium
Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 0.255A 1500h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| 0.25@20°C@100kHz | |
| 0.255 | |
| 35@2Min | |
| 1500 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10 |
This electrolytic MAL214099001E3 aluminum capacitor from Vishay has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10 mm tall with a diameter of 10 mm. Its capacitance value is 100uF. Its leakage current is 35@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

