VishayMAL213817471E3Condensateurs en aluminium
Cap Aluminum Lytic 470uF 40V 20% (12.5 X 30mm) Axial 0.34 Ohm 0.65A 10000h 105°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 40VDC | |
| 0.34 | |
| Low | |
| 0.23@20°C@10kHz|0.22@20°C@100kHz | |
| 0.65 | |
| 42@5Min | |
| 10000 | |
| Polar | |
| Axial Leads|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 12.5 X 30 | |
| -40 | |
| 105 | |
| Box | |
| 12.5 | |
| 30 | |
| 7.4 | |
| 0.8 | |
| 0.5 | |
| 0.5 |
This electrolytic MAL213817471E3 aluminum capacitor from Vishay has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. This part has a lead diameter of 0.8 mm. Its leakage current is 42@5Min μA. It has a tolerance of 20%. This product is 30 mm long with a diameter of 12.5 mm. The MAL213817471E3 aluminum electrolytic capacitor has an axial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

