VishayMAL211890514E3Condensateurs en aluminium
Cap Aluminum Lytic 100uF 63V 20% (10 X 25mm) Axial 1.1 Ohm 0.243A 4000h 125°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| 1.1 | |
| Low | |
| 0.7@20°C@10kHz | |
| 0.243 | |
| 42@1Min|17@5Min | |
| 4000 | |
| Polar | |
| Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 10 X 25 | |
| -40 | |
| 125 | |
| Tape and Box | |
| 10 | |
| 25 | |
| 3.3 | |
| 0.8 |
This electrolytic MAL211890514E3 aluminum capacitor from Vishay has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. The MAL211890514E3 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.8 mm. Its leakage current is 42@1Min|17@5Min μA. This product is 25 mm long with a diameter of 10 mm. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

