VishayMAL205859332E3Condensateurs en aluminium
Cap Aluminum Lytic 3300uF 100V 20% (35 X 50mm) Snap-In 10mm 0.064 Ohm 3.84A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 100VDC | |
| 0.064 | |
| Low | |
| 0.05@20°C@10kHz | |
| 3.84 | |
| 1984@1Min|664@5Min | |
| 10000 | |
| Polar | |
| High Ripple Current|Long Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 50 | |
| 72 |
Lower the cost of your electronic circuit design by implementing this electrolytic MAL205859332E3 aluminum capacitor from Vishay. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 3300uF. Its leakage current is 1984@1Min|664@5Min μA. This part has a pitch of 10 mm. This product is 50 mm tall with a diameter of 35 mm. The MAL205859332E3 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.