VishayMAL204831221E3Condensateurs en aluminium
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.34A 3000h 105°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| 0.25@20°C@100kHz | |
| 0.34 | |
| 110@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 16 | |
| 1.9 | |
| 0.6 |
The pure aluminum anode on the electrolytic MAL204831221E3 electrolytic capacitor, designed from Vishay, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 110@1Min μA. Its capacitance value is 220uF. The MAL204831221E3 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

