VishayMAL204316479E3Condensateurs en aluminium
Cap Aluminum Lytic 47uF 400V -10% to 50% (18 X 38mm) Axial 1.7 Ohm 0.45A 15000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| -10% to 50% | |
| 400VDC | |
| 1.7 | |
| Standard | |
| 1.1@20°C@10kHz | |
| 0.45 | |
| 370@1Min|140@5Min | |
| 15000 | |
| Polar | |
| Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 18 X 38 | |
| -40 | |
| 85 | |
| Bulk | |
| 18 | |
| 38 | |
| 19 | |
| 0.8 |
Using this electrolytic MAL204316479E3 aluminum capacitor from Vishay in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 47uF. This product is 38 mm long with a diameter of 18 mm. This part has a lead diameter of 0.8 mm. The MAL204316479E3 aluminum electrolytic capacitor has an axial termination style. Its leakage current is 370@1Min|140@5Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.