VishayMAL203690109E3Condensateurs en aluminium
Cap Aluminum Lytic 100uF 50V 20% (8.2 X 11mm) Radial 5mm 0.25A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| 0.7@20°C@10kHz | |
| 0.25 | |
| 33@2Min | |
| 3000 | |
| Polar | |
| High CV|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 8.2 X 11 | |
| -55 | |
| 85 | |
| Bulk | |
| 8.2 | |
| 11 | |
| 1.1 | |
| 0.6 |
Manufactured from Vishay, this electrolytic MAL203690109E3 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 100uF. The MAL203690109E3 aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 8.2 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its leakage current is 33@1Min μA.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

