VishayMAL202190527E3Condensateurs en aluminium
Cap Aluminum Lytic 680uF 25V 20% (10 X 25mm) Axial 0.33 Ohm 0.56A 2500h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 25VDC | |
| 0.33 | |
| Standard | |
| 0.18@20°C@10kHz | |
| 0.56 | |
| 38@5Min | |
| 2500 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 10 X 25 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 25 | |
| 3.3 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic MAL202190527E3 aluminum capacitor from Vishay. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm. Its leakage current is 38@5Min μA. The MAL202190527E3 aluminum electrolytic capacitor has an axial termination style. This product is 25 mm long with a diameter of 10 mm. Its capacitance value is 680uF. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

