VishayMAL202135689E3Condensateurs en aluminium

Cap Aluminum Lytic 68uF 16V 20% (4.5 X 10mm) Axial 3.8 Ohm 0.09A 2500h 85°C Ammo

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic MAL202135689E3 aluminum capacitor from Vishay for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 68uF. The MAL202135689E3 aluminum electrolytic capacitor has an axial termination style. This product is 10 mm long with a diameter of 4.5 mm. This part has a lead diameter of 0.6 mm. Its leakage current is 6.2@5Min μA.

No Stock Available

Quantity Increments of 1000 Minimum 3000
  • Manufacturer Lead Time:
    28 semaines
    • Price: $0.7354
    1. 3000+$0.7354
    2. 4000+$0.7281
    3. 5000+$0.7208
    4. 6000+$0.7136
    5. 10000+$0.7064
    6. 15000+$0.6994
    7. 20000+$0.6924
    8. 25000+$0.6855
    9. 50000+$0.6786

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.