ProTek DevicesMAD1109-LFSuppresseurs ESD
ESD Suppressor Diode Diode Array Uni-Dir 50V 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Array 7 | |
| Uni-Directional | |
| 7 | |
| 50 | |
| 0.1 | |
| 500 | |
| -55 | |
| 150 | |
| Tube | |
| No | |
| Installation | Through Hole |
| Hauteur du paquet | 3.68(Max) mm |
| Largeur du paquet | 6.6(Max) mm |
| Longueur du paquet | 19.56(Max) mm |
| Carte électronique changée | 14 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 14 | |
| Forme de sonde | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MAD1109-LF rectifier from ProTek Devices. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a array 7 configuration. Its peak non-repetitive surge current is 0.7 A, while its maximum continuous forward current is 0.4 A.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

