10-25% de reduction
Microchip TechnologyMA180029Kits et outils de développement
PIC18F47J53 Microcontroller Plug-in Board
| Supplier Unconfirmed | |
| EAR99 | |
| NRND | |
| 8473.30.91.00 | |
| Automotive | No |
| PPAP | No |
| Plug-in Board | |
| Microcontroller Tools | |
| PIC18F47J53 | |
| Microcontroller |
Begin your next microprocessor-based electronic circuit with this demonstration board MA180029 embedded system development board from Microchip Technology. It has a maximum clock speed of 12 MHz.
Description du kit de développement
The PIC18F47J53 FS USB Demo Board / Plug-In Module (MA180029) is a USB 2.0 full speed and low speed board featuring the PIC18F47J53. This is recommended as an initial USB development platform for applications that will be using any of the PIC18F47J53 family microcontrollers including PIC18F47J13, PIC18F46J13, PIC18F27J13 and PIC18F26J13
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

