C&KMA03L1NCGFCommutateur rotatif

Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.25A 125VAC 28VDC 0.4VA Medical

This MA03L1NCGF rotary switch from C&K Components gives you the ability to have more than two positions for your switch. It has a SP3T configuration. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The MA03L1NCGF rotary limit switch has a PC pin termination style. This product is 13.34 mm long, 25.91 mm tall and 13.34 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.

63 pièces: Livraison en 3 jours

    Total$69.92Price for 4

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 63 pièces
      • Price: $17.48

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.