GlenairM85528/2-25A01AAccessoires de raccordement
Connector Accessories Mounting Flange Straight Aluminum Cadmium
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting Flange | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium | |
| -65 | |
| 175 | |
| 48 | |
| 48 | |
| 3.9 |
If you were planning on completing a total connector assembly then you'll definitely need this mounting flange M85528/2-25A01A connector accessory from Glenair. It has a straight body orientation. This product is 48 mm long, 3.9 mm tall and 48 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
