GlenairM85049/95-20A-AAccessoires de raccordement
Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Flange Mount Perimeter Nut Plate | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium | |
| -65 | |
| 175 | |
| 39.37 | |
| 39.37 | |
| 4.2 |
Make connections with an extra layer of protection with this flange mount perimeter nut plate M85049/95-20A-A connector accessory from Glenair. It has a straight body orientation. This product is 39 mm long, 3.5 mm tall and 39 mm deep. This part has an operating temperature of -65 to 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

