GlenairM85049/90-23W02Adaptateurs pour manchons thermorétractables
Banding Backshell 90° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 17.5 | |
| 23 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Banding Backshell | |
| 45 |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this banding backshell M85049/90-23W02 backshell from Glenair? Its shell size is 23. This has a Connector Circular connector. This product is 69.7 mm tall with a diameter of 45 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

