GlenairM85049/56-22AAdaptateurs pour manchons thermorétractables
Strain Relief Backshell 180° 22 Shell Size Anodize Aluminum Non Self Lock Qwik-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 27.8 | |
| 22 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Anodize | |
| Non Self Lock | |
| -65 | |
| 175 | |
| Black | |
| Strain Relief Backshell | |
| 41.9 | |
| Qwik-Ty® |
Have some wires? This strain relief M85049/56-22A connector accessory from Glenair is a must to make a good solid connection. It has a straight body orientation. This product has a diameter of 41.9 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

