GlenairM85049/49-2-20NAdaptateurs pour manchons thermorétractables
Strain Relief Backshell 180° 20 Shell Size Electroless Nickel Aluminum Non Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 17.7 | |
| 20 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 200 | |
| Strain Relief Backshell | |
| 41.7 |
Make a strong joint with this strain relief backshell M85049/49-2-20N backshell from Glenair, it will protect and keep the connection strong. Its shell size arrangement is plated in electroless nickel. This has a Connector Circular connector.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

