AmphenolM85049/1915W03Adaptateurs pour manchons thermorétractables
Non-Environmental EMI/RFI Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Spin
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 9.53 | |
| 15 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Spin | |
| Olive Drab | |
| Non-Environmental EMI/RFI Backshell | |
| 27.94 |
Eliminate environmental factors from affecting performance of your cables and wires with this non-environmental backshell M85049/1915W03 backshell from Amphenol. Its shell size is 15. This has a Connector Circular connector. This product is 73.15 mm long with a diameter of 27.94 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

