GlenairM85049/1913N02Adaptateurs pour manchons thermorétractables
EMI/RFI Non-Environmental Backshell 180° 13 Shell Size Electroless Nickel Aluminum Alloy
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 13 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI/RFI Non-Environmental Backshell |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this emi/rfi non-environmental backshell M85049/1913N02 backshell from Glenair? Its shell size is 13. This has a Connector Circular connector. This product is 25.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

