GlenairM85049/1813W04AAdaptateurs pour manchons thermorétractables
EMI/RFI Environmental Backshell 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 13 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| EMI/RFI Environmental Backshell |
Looking for a component which will connect and protect your cable joint? Look no further because this emi/rfi environmental backshell M85049/1813W04A backshell from Glenair is what you need. Its shell size is 13. This has a Connector Circular connector. This product is 29.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

