GlenairM85049/124S25WAdaptateurs pour manchons thermorétractables
Strain Relief Clamp 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 21.6 | |
| 25 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Strain Relief Clamp | |
| 51.8 |
A total connector assembly can't be complete without this specially engineered strain relief M85049/124S25W connector accessory from Glenair. It has a straight body orientation. This product is 47.8 mm tall.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

