GlenairM85049/11-73WAdaptateurs pour manchons thermorétractables
Environmental Backshell 180° 36 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 36 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Environmental Backshell |
Attach interconnecting parts of a cable with this environmental backshell M85049/11-73W backshell manufactured from Glenair. Its shell size is 36. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C. This product is 60 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

