AmphenolM83723/95G1005NConnecteur circulaire
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 10-5 | |
| 20-24 | |
| No | |
| Stainless Steel | |
| Stainless Steel | |
| 7.5 | |
| 600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 24.33 | |
| 34.79 |
Connect your circular inputs with this miniature cylindrical M83723/95G1005N connector from Amphenol. This socket type connector has 5 socket type contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 10-5. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 34.79 mm long with a diameter of 24.35 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

