AmphenolM83723/75W18317Connecteur circulaire

Conn Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature cylindrical M83723/75W18317 connector from Amphenol. This socket type connector has 31 socket type contacts. It has a plug type gender. Its shell size is 18-31. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 36.06 mm long with a diameter of 34.92 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    20 semaines
    • Price: $106.68
    1. 1+$106.68
    2. 100+$94.32

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.