GlenairM83513/31-A02NPRaccordement D ultra-miniaturisé
Conn Micro-D SKT 9 POS 1.27mm Solder ST Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| A | |
| No | |
| 19.94 | |
| 7.87 | |
| 13.97 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
This micro d-subminiature M83513/31-A02NP DVI connector from Glenair will make secure connections for all of your serial ports. Its pitch is 2.54 mm. This 2-row connector has a single port. It has a straight body orientation. This socket type connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the solder termination method. This product is 19.94 mm long, 13.97 mm tall and 7.87 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

