GlenairM83513/28-E01NPRaccordement D ultra-miniaturisé
Conn Micro-D PIN 31 POS 1.27mm Solder ST Thru-Hole 31 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 31 | |
| 31 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| E | |
| No | |
| 33.91 | |
| 7.87 | |
| 13.67 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
Using the micro d-subminiature M83513/28-E01NP DVI connector from Glenair is fast and easy for communicating between serial connections in your circuit. It has a straight body orientation. Its pitch is 2.54 mm. This 2-row connector has a single port. This device has a maximum current rating of 3 A. Its 31 terminals use the solder termination method. This product is 33.91 mm long, 13.67 mm tall and 7.87 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

