GlenairM83513/23-G02CPRaccordement D ultra-miniaturisé
Conn Micro-D PIN 51 POS 0.64mm Solder ST Thru-Hole 51 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 51 | |
| 51 | |
| 1 | |
| 3 | |
| Solder | |
| 0.64 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Cadmium | |
| G | |
| No | |
| 57.64 | |
| 8.92 | |
| 13.11 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
The micro d-subminiature M83513/23-G02CP DVI connector from Glenair allows effective communication between your serial connections. This 3-row connector has a single port. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. Its 51 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C. This product is 57.64 mm long, 13.11 mm tall and 8.92 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

