GlenairM83513/12-H01CPRaccordement D ultra-miniaturisé

Conn Micro-D PIN 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port

Make the most secure connections between serial ports using the M83513/12-H01CP DVI connector from Glenair. This 4-row connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 100 terminals use the solder termination method. This product is 55.12 mm long, 10.01 mm tall and 30.3 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semaines
    • Price: $2,915.81
    1. 1+$2,915.81
    2. 2+$2,849.39
    3. 4+$2,792.84
    4. 7+$2,764.43
    5. 10+$2,652.16
    6. 20+$2,471.74
    7. 35+$2,389.36
    8. 50+$2,298.57
    9. 100+$2,180.71

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.