GlenairM83513/10-C02NPRaccordement D ultra-miniaturisé
Conn Micro-D PIN 21 POS 0.64mm Solder RA Thru-Hole 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 21 | |
| 21 | |
| 1 | |
| 2 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| C | |
| No | |
| 27.56 | |
| 15.45 | |
| 7.87 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
The M83513/10-C02NP DVI connector from Glenair is ideal for communicating with any serial connections you have. Its pitch is 2.54 mm. It has a right angle body orientation. This 2-row connector has a single port. This device has a maximum current rating of 3 A. This product is 27.56 mm long, 7.87 mm tall and 15.45 mm deep. Its 21 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

