VishayM8340109K1002GGD03Réseaux et matrices de résistance
Res Thick Film NET 10K Ohm 2% 0.6W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 10K | |
| 2% | |
| 50 | |
| 0.6 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 24.97 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this M8340109K1002GGD03 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. The M8340109K1002GGD03 part has a pin termination style. It has a tolerance of 2%. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. This device is made with thick film technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

