VishayM8340108K2002FCD03Réseaux et matrices de résistance
Res Thick Film NET 20K Ohm 1% 0.84W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 20K | |
| 1% | |
| 50 | |
| 0.84 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
Use this M8340108K2002FCD03 resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.84 W and a power rating per resistor of 0.12 W. This product's 7 resistors have a value of 20K Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. It has a tolerance of 1%. The M8340108K2002FCD03 part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

