VishayM8340108K2001FCD03Réseaux et matrices de résistance

Res Thick Film NET 2K Ohm 1% 0.84W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube

If you're looking to conserve space in your circuit design, then this M8340108K2001FCD03 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.84 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 2K Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. The M8340108K2001FCD03 part has a pin termination style.

Import TariffMay apply to this part

140 pièces: Livraison en 2 jours

    Total$1,239.32Price for 140

    • (28)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2337+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Israël
      • In Stock: 140 pièces
      • Price: $8.8523

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.