VishayM8340106K2001GCD03Réseaux et matrices de résistance
Res Thick Film NET 2K Ohm 2% 1.8W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 2K | |
| 2% | |
| 50 | |
| 1.8 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 24.97 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
Looking to save space and power in your circuit design? The M8340106K2001GCD03 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 1.8 W and a power rating per resistor of 0.2 (1/5) W. This product's 9 resistors have a value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thick film technology. This product is 24.97 mm long, 8.69 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. The M8340106K2001GCD03 part has a pin termination style. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

